1-2314925-6 | TE Connectivity

Socket header, 16 pole, pitch 2 mm, angled, black, 1-2314925-6

Order No.: 71P1539
EAN: 4099891719258
MPN:
1-2314925-6
Series: FC-325
1-2314925-6 TE Connectivity PCB Connection Systems Image 1
1-2314925-6 TE Connectivity PCB Connection Systems Image 2
1-2314925-6 TE Connectivity PCB Connection Systems Image 3
1-2314925-6 TE Connectivity PCB Connection Systems Image 4
1-2314925-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 19 Weeks **
Total Price:
909.16 € *
Price list
Quantity
Price per unit*
400 pcs.
2.2729 €
800 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1-2314925-6, TE Connectivity

The 1-2314925-6 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.

Applications

  • Servo Drives
  • Industrial Controls
  • Material Handling
  • Instrumentation and Test Equipment
  • Building Automation
  • PLC
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation abgewinkelt
Pin number 16-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes