1-2316102-5 | TE Connectivity

Socket housing, 15 pole, pitch 2 mm, straight, black, 1-2316102-5

Order No.: 71P1550
EAN: 4099891719333
MPN:
1-2316102-5
Series: FC-335
1-2316102-5 TE Connectivity PCB Connection Systems Image 1
1-2316102-5 TE Connectivity PCB Connection Systems Image 2
1-2316102-5 TE Connectivity PCB Connection Systems Image 3
1-2316102-5 TE Connectivity PCB Connection Systems Image 4
1-2316102-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 5,600 pcs.
Leadtime: 24 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1-2316102-5, TE Connectivity

The 1-2316102-5 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.

Applications

  • Servo Drives
  • Industrial Controls
  • Material Handling
  • Instrumentation and Test Equipment
  • Building Automation
  • PLC
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 15-polig
Grid 2 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes