1-2316109-4 | TE Connectivity
Socket housing, 14 pole, pitch 2 mm, straight, black, 1-2316109-4
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 1,080 pcs.
Leadtime: 20 Weeks **
Socket header, 1-2316109-4, TE Connectivity
The 1-2316109-4 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.
Applications
- Servo Drives
- Industrial Controls
- Material Handling
- Instrumentation and Test Equipment
- Building Automation
- PLC
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |