1-2323751-0 | TE Connectivity

Pin header, 10 pole, pitch 2.5 mm, straight, natural, 1-2323751-0

Order No.: 59F333
MPN:
1-2323751-0
1-2323751-0 TE Connectivity PCB Connection Systems Image 1
1-2323751-0 TE Connectivity PCB Connection Systems Image 2
1-2323751-0 TE Connectivity PCB Connection Systems Image 3
1-2323751-0 TE Connectivity PCB Connection Systems Image 4
1-2323751-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 50,400 pcs.
Leadtime: 23 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1-2323751-0, TE Connectivity

PCB mount header, vertical, Wire-to-Board, 10 Positions, 2.5 mm centerline, Fully Shrouded, Tin (Sn).

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 4.2 A
Orientation gerade
Pin number 10-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No