1-2326092-2 | TE Connectivity

Pin header, 6 pole, pitch 10.16 mm, straight, black, 1-2326092-2

Order No.: 71P1626
EAN: 4099891719401
MPN:
1-2326092-2
Series: Dynamic 5000
1-2326092-2 TE Connectivity PCB Connection Systems Image 1
1-2326092-2 TE Connectivity PCB Connection Systems Image 2
1-2326092-2 TE Connectivity PCB Connection Systems Image 3
1-2326092-2 TE Connectivity PCB Connection Systems Image 4
1-2326092-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 12 Weeks **
Total Price:
7,967.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
528 pcs.
15.0892 €

PCB Header, 1-2326092-2, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 6 Position, 10.16 mm Centerline, Fully shrouded, Gold, Through Hole-Solder, Power, Black, Hybrid.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 30 A
Orientation gerade
Pin number 6-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes