1-2329463-1 | TE Connectivity
Pin header, 22 pole, pitch 2 mm, straight, black, 1-2329463-1
Unit Price (€ / pc.)
3.7842 € *
Available in 5 Days: 2,822 pcs. - if ordered today
Total Price:
287.60 € *
Price list
Quantity
Price per unit*
76 pcs.
3.7842 €
209 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-2329463-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 22 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |