1-2333134-7 | TE Connectivity

Socket housing, 34 pole, pitch 2 mm, straight, black, 1-2333134-7

Order No.: 71P1638
EAN: 4099891719494
MPN:
1-2333134-7
Series: Dynamic 1000
1-2333134-7 TE Connectivity PCB Connection Systems Image 1
1-2333134-7 TE Connectivity PCB Connection Systems Image 2
1-2333134-7 TE Connectivity PCB Connection Systems Image 3
1-2333134-7 TE Connectivity PCB Connection Systems Image 4
1-2333134-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 16,405 pcs.
Leadtime: 14 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9754 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1-2333134-7, TE Connectivity

Housing, Receptacle, Wire-to-Board, 34 Position, 2 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 125 V
Orientation gerade
Pin number 34-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes