1-2367198-0 | TE Connectivity
Plug/socket housing, 10 pole, pitch 1 mm, straight, black, 1-2367198-0
Order No.: 71P1683
EAN: 4099891719562
MPN:
1-2367198-0
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mount header, 1-2367198-0, TE Connectivity
The 1-2367198-0 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.
Features
- Polarized
- Square termination post
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Stecker-/Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 1 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |