1-2367198-1 | TE Connectivity

Plug/socket housing, 11 pole, pitch 1 mm, straight, black, 1-2367198-1

Order No.: 71P1684
EAN: 4099891719579
MPN:
1-2367198-1
1-2367198-1 TE Connectivity PCB Connection Systems Image 1
1-2367198-1 TE Connectivity PCB Connection Systems Image 2
1-2367198-1 TE Connectivity PCB Connection Systems Image 3
1-2367198-1 TE Connectivity PCB Connection Systems Image 4
1-2367198-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mount header, 1-2367198-1, TE Connectivity

The 1-2367198-1 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.

Features

  • Polarized
  • Square termination post
  • Provides design flexibility
  • Prevents stubbing contacts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Stecker-/Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated current 2 A
Orientation gerade
Pin number 11-polig
Grid 1 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes