1-2825260-2 | TE Connectivity
Pin header, 12 pole, pitch 4.2 mm, straight, natural, 1-2825260-2
Order No.: 71P1743
EAN: 4099891719692
MPN:
1-2825260-2
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 1,798 pcs.
Leadtime: 20 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-2825260-2, TE Connectivity
Rectangular power connector, Header, plug, Wire-to-Board, 12 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |