1-2825260-6 | TE Connectivity
Pin header, 16 pole, pitch 4.2 mm, straight, natural, 1-2825260-6
Order No.: 71P1744
EAN: 4099891719708
MPN:
1-2825260-6
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 1,650 pcs.
Leadtime: 20 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-2825260-6, TE Connectivity
Rectangular power connector, Header, Plug, Wire-to-Board, 16 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |