1-2825261-0 | TE Connectivity

Pin header, 10 pole, pitch 4.2 mm, straight, white, 1-2825261-0

Order No.: 71P1745
EAN: 4099891719715
MPN:
1-2825261-0
1-2825261-0 TE Connectivity PCB Connection Systems Image 1
1-2825261-0 TE Connectivity PCB Connection Systems Image 2
1-2825261-0 TE Connectivity PCB Connection Systems Image 3
1-2825261-0 TE Connectivity PCB Connection Systems Image 4
1-2825261-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 5,630 pcs.
Leadtime: 20 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-2825261-0, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 10 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 13 A
Orientation gerade
Pin number 10-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes