1-2834465-2 | TE Connectivity

Pin header, 12 pole, pitch 1.8 mm, angled, black, 1-2834465-2

Order No.: 59F337
MPN:
1-2834465-2
1-2834465-2 TE Connectivity PCB Connection Systems Image 1
1-2834465-2 TE Connectivity PCB Connection Systems Image 2
1-2834465-2 TE Connectivity PCB Connection Systems Image 3
1-2834465-2 TE Connectivity PCB Connection Systems Image 4
1-2834465-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5466 €
25 pcs.
2.3800 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1-2834465-2, TE Connectivity

PCB mount header, horizontal, Wire-to-Board, 12 Positions, 1.8 mm centerline, Fully Shrouded, Tin (Sn), Surface Mount.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 1.8 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes