1-2842102-0 | TE Connectivity

Pin header, 10 pole, pitch 2 mm, straight, black, 1-2842102-0

Order No.: 71P1784
EAN: 4099891719753
MPN:
1-2842102-0
Series: FCA-125
1-2842102-0 TE Connectivity PCB Connection Systems Image 1
1-2842102-0 TE Connectivity PCB Connection Systems Image 2
1-2842102-0 TE Connectivity PCB Connection Systems Image 3
1-2842102-0 TE Connectivity PCB Connection Systems Image 4
1-2842102-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 8,400 pcs.
Leadtime: 20 Weeks **
Total Price:
1,107.89 € *
Price list
Quantity
Price per unit*
700 pcs.
1.5827 €
1400 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-2842102-0, TE Connectivity

The 1-2842102-0 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 10-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes