1-2842246-6 | TE Connectivity

Pin header, 16 pole, pitch 2 mm, straight, black, 1-2842246-6

Order No.: 71P1799
EAN: 4099891719906
MPN:
1-2842246-6
Series: FCB-205
1-2842246-6 TE Connectivity PCB Connection Systems Image 1
1-2842246-6 TE Connectivity PCB Connection Systems Image 2
1-2842246-6 TE Connectivity PCB Connection Systems Image 3
1-2842246-6 TE Connectivity PCB Connection Systems Image 4
1-2842246-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 1,674 pcs.
Leadtime: 14 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-2842246-6, TE Connectivity

The 1-2842246-6 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 16-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes