1-2842284-2 | TE Connectivity
Pin header, 12 pole, pitch 2 mm, straight, black, 1-2842284-2
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 6,223 pcs.
Leadtime: 14 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3562 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-2842284-2, TE Connectivity
The 1-2842284-2 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |