1-292284-6 | TE Connectivity

Socket header, 6 pole, pitch 3 mm, straight, gray, 1-292284-6

Order No.: 71P1849
EAN: 4099891720230
MPN:
1-292284-6
Series: Z-PACK 2mm HM
1-292284-6 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 5 Days: 992 pcs.
Leadtime: 3 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7243 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-292284-6, TE Connectivity

Rectangular power connector, Connector assembly, Receptacle, Board-to-Board, 6 Position, 3 mm Centerline.

Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface vergoldet
Rated voltage 48 V
Rated current 10 A
Orientation gerade
Pin number 6-polig
Grid 3 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes