1-293008-1 | TE Connectivity
Plug housing, 3 pole, pitch 5 mm, straight, natural, 1-293008-1
Order No.: 71P1851
EAN: 4099891720254
MPN:
1-293008-1
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 30,646 pcs.
Leadtime: 23 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1-293008-1, TE Connectivity
Housing, Plug, Wire-to-Wire, 3 Position, 5 mm Centerline, 1 Row, Natural, Wire & Cable, Power & Signal, Panel mount.
Technical specifications
Connection | Schnellanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |