1-5316562-1 | TE Connectivity
Pin header, 160 pole, pitch 0.6 mm, straight, black, 1-5316562-1
Unit Price (€ / pc.)
18.3498 € *
Available: 0 pcs.
Available in 5 Days: 360 pcs.
Leadtime: 13 Weeks **
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.8742 €
25 pcs.
15.1963 €
50 pcs.
13.6731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Free height GIGA plug connector, 1-5316562-1, TE Connectivity
The 1-5316562-1 is designed for use in the parallel stacking of Printed circuit boards. This product provides the capability of varying the spacing between parallel boards, also is suited for applications where miniaturization is essential.
Applications
- Sub-notebook PCs
- Pen pads
- Cellular phones
- Communication equipment
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 50 V | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 160-polig | |
Grid | 0.6 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |