1-534236-2 | TE Connectivity

Socket header, 24 pole, pitch 2.54 mm, straight, black, 1-534236-2

Order No.: 71P2283
EAN: 4099891720872
MPN:
1-534236-2
Series: Modu
1-534236-2 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 5 Days: 434 pcs.
Leadtime: 21 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9028 €
50 pcs.
4.4149 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 1-534236-2, TE Connectivity

PCB Mount receptacle, Vertical, Board-to-Board, 24 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 2 A
Orientation gerade
Pin number 24-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei