1-647676-2 | TE Connectivity
Pin header, 12 pole, pitch 3.96 mm, angled, white, 1-647676-2
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1-647676-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle,Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: white
- Number of positions: 12
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 7.5 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 12-polig | |
Grid | 3.96 mm | |
Connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | weiß |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |