1-776266-5 | TE Connectivity
Connector, 14 pole, pitch 4 mm, angled, blue, 1-776266-5
Unit Price (€ / pc.)
12.4117 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 16 Weeks **
PCB Header, 1-776266-5, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 14 Position, 4 mm Centerline, Fully shrouded, Gold, Through Hole-Solder, Sealable.
Features
- Secure positive contact seating through secondary contact locking and lanceless contacts
- Protect from dust, water, and overspray with up to IP6K9K rugged sealing capabilities
- Reduce tangling during storage and handling thanks to lanceless receptacle contacts
- Reduce wire strain
- Minimize mismating and misidentification with different connector colors and mechanical polarized keyings
Technical specifications
Connection | Lötanschluss | |
Number of rows | 3 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 17 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |