1123043-2 | TE Connectivity
Connector, 72 pole, pitch 2.5 mm, angled, natural, 1123043-2
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 13 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.3062 €
50 pcs.
7.4732 €
100 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1123043-2, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 72 Position, 2.5 mm/3.1 mm Centerline, Fully shrouded, Multilock.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 3 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 12 V | |
Orientation | abgewinkelt | |
Pin number | 72-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |