1337363-1 | TE Connectivity

Socket housing, 10 pole, pitch 7 mm, straight, black, 1337363-1

Order No.: 71P1900
EAN: 4099891720339
MPN:
1337363-1
Series: Drawer
1337363-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Available in 5 Days: 8,856 pcs. - if ordered today
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
5 pcs.
6.4379 €
10 pcs.
6.0214 €
25 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1337363-1, TE Connectivity

The 1337363-1 enables connections with high mating cycle counts and mixed power and signal usage. This product is typically used within business and retail equipment applications, but can be expanded to be used in other applications with similar requirements.

Features

  • Designed to withstand higher mating cycles
  • Connector design prevents mis-insertion and allows for blind mating

Applications

  • Business retail equipment
  • Multi-function, laser, and inkjet printers
  • ATM and payment terminals
  • Consumer electronics
  • Industrial controls
Technical specifications
Filter Property Value
Version socket housing
Pin number 10 pole
Grid 7 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Number of rows 3
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes