1410140-2 | TE Connectivity
Socket header, 144 pole, pitch 1.8 mm, straight, black, 1410140-2
Unit Price (€ / pc.)
47.0883 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
12,808.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
272 pcs.
47.0883 €
PCB Connection System, 1410140-2, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 144 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: straight
- Number of positions: 144
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 1.8 mm
- Row-to-Row Spacing: 1.8 mm [0.071 in]
Technical specifications
Anschluss | Press-fit | |
Anzahl der Reihen | 9 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 150 V | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 144-polig | |
Rastermaß | 1.8 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |