1410188-3 | TE Connectivity

Pin header, 112 pole, pitch 1.8 mm, angled, black, 1410188-3

Order No.: 34P2972
EAN: 4099889909913
MPN:
1410188-3
Series: MULTIGIG RT
1410188-3 TE Connectivity PCB Connection Systems Image 1
1410188-3 TE Connectivity PCB Connection Systems Image 2
1410188-3 TE Connectivity PCB Connection Systems Image 3
1410188-3 TE Connectivity PCB Connection Systems Image 4
1410188-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
140.6104 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
20,247.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
144 pcs.
140.6104 €

PCB Connection System, 1410188-3, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 112 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: angled
  • Number of positions: 112
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 1.8 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 112 pole
Grid 1.8 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 7
Breakable No
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No