1410190-3 | TE Connectivity
Pin header, 112 pole, pitch 1.8 mm, angled, black, 1410190-3
Unit Price (€ / pc.)
176.2747 € *
Available: 0 pcs.
Available in 5 Days: 367 pcs.
Leadtime: 27 Weeks **
Total Price:
352.55 € *
Price list
Quantity
Price per unit*
2 pcs.
176.2747 €
3 pcs.
173.2402 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1410190-3, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 112 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 112
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 1.8 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
Technical specifications
Connection | Lötstift | |
Number of rows | 7 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 112-polig | |
Grid | 1.8 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |