145233-1 | TE Connectivity
Socket housing, 4 pole, pitch 7.92 mm, straight, white, 145233-1
Order No.: 71P2155
EAN: 4099891720575
MPN:
145233-1
Unit Price (€ / pc.)
13.8278 € *
Available: 0 pcs.
Available in 5 Days: 1,163 pcs.
Leadtime: 19 Weeks **
Total Price:
207.42 € *
Price list
Quantity
Price per unit*
15 pcs.
13.8278 €
40 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 145233-1, TE Connectivity
The 145233-1 is a range of extremely stable, high quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This product is made from quality materials for optimum reliability and stability.
Features
- Established product with proven reliability
- Versatile product
- Custom design
- Low resistance, low inductance and higher voltage
Applications
- Balancing resistor
- Filter
- Crowbar
- Capacitor charging and discharging
Technical specifications
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | weiß | |
Rated current | 30 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 7.92 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |