1473565-4 | TE Connectivity
Connector, 4 pole, pitch 2 mm, straight, black, 1473565-4
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Available in 5 Days: 14,070 pcs.
Leadtime: 22 Weeks **
PCB Header, 1473565-4, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2 mm Centerline, Partially shrouded, Gold.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 32 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |