1473565-7 | TE Connectivity
Connector, 7 pole, pitch 2 mm, straight, black, 1473565-7
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 1,324 pcs.
Leadtime: 22 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7243 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1473565-7, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 7 Position, 2 mm Centerline, Partially shrouded, Gold.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 7 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 32 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |