1546291-1 | TE Connectivity

Plug housing, 20 pole, pitch 12 mm, straight, black, 1546291-1

Order No.: 71P2327
EAN: 4099891720896
MPN:
1546291-1
1546291-1 TE Connectivity PCB Connection Systems Image 1
1546291-1 TE Connectivity PCB Connection Systems Image 2
1546291-1 TE Connectivity PCB Connection Systems Image 3
1546291-1 TE Connectivity PCB Connection Systems Image 4
1546291-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
18.9448 € *
Available: 0 pcs.
Available in 5 Days: 246 pcs.
Leadtime: 12 Weeks **
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
17.4216 €
25 pcs.
15.6842 €
50 pcs.
14.1134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1546291-1, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Board, 20 Position, 12 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Version Steckergehäuse
Colour schwarz
Contact type Stift
Orientation gerade
Pin number 20-polig
Grid 12 mm
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes