1554472-3 | TE Connectivity

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1554472-3

Order No.: 71P2373
EAN: 4099891720933
MPN:
1554472-3
Series: Dynamic 3000
1554472-3 TE Connectivity PCB Connection Systems Image 1
1554472-3 TE Connectivity PCB Connection Systems Image 2
1554472-3 TE Connectivity PCB Connection Systems Image 3
1554472-3 TE Connectivity PCB Connection Systems Image 4
1554472-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 8 Weeks **
Total Price:
199.03 € *
Price list
Quantity
Price per unit*
15 pcs.
13.2685 €
40 pcs.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1554472-3, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5.08 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 600 V
Rated current 15 A
Orientation gerade
Pin number 3-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes