1586377-1 | TE Connectivity

Plug housing, 3 pole, pitch 6.35 mm, straight, black, 1586377-1

Order No.: 71P2463
EAN: 4099891721039
MPN:
1586377-1
1586377-1 TE Connectivity PCB Connection Systems Image 1
1586377-1 TE Connectivity PCB Connection Systems Image 2
1586377-1 TE Connectivity PCB Connection Systems Image 3
1586377-1 TE Connectivity PCB Connection Systems Image 4
1586377-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 9,400 pcs.
Leadtime: 13 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1586377-1, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Board / Wire-to-Wire, 3 Position, 6.35 mm centerline, Wire and Cable.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour schwarz
Contact type Buchse
Rated voltage 600 V
Orientation gerade
Pin number 3-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes