1586683-9 | TE Connectivity
Pin header, 15 pole, pitch 6.35 mm, straight, white, 1586683-9
Order No.: 35P4882
EAN: 4099889935318
MPN:
1586683-9
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 21 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6164 €
50 pcs.
5.9500 €
100 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1586683-9, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 15 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon
- Housing Color: white
- Orientation: straight
- Number of positions: 15
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | vorverzinnt | |
Anzahl der Reihen | 3 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | weiß | |
Kontaktart | Buchse | |
Kontaktoberfläche | vorverzinnt | |
Nennspannung | 150 V | |
Nennstrom | 12 A | |
Orientierung | gerade | |
Polzahl | 15-polig | |
Rastermaß | 6.35 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |