1586846-1 | TE Connectivity

Plug housing, 6 pole, pitch 6.35 mm, straight, natural, 1586846-1

Order No.: 35P5003
EAN: 4099889936445
MPN:
1586846-1
1586846-1 TE Connectivity PCB Connection Systems Image 1
1586846-1 TE Connectivity PCB Connection Systems Image 2
1586846-1 TE Connectivity PCB Connection Systems Image 3
1586846-1 TE Connectivity PCB Connection Systems Image 4
1586846-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 3,934 pcs.
Leadtime: 23 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1586846-1, TE Connectivity

Wire-to-Board, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes