1586847-1 | TE Connectivity

Plug housing, 3 pole, pitch 6.35 mm, straight, natural, 1586847-1

Order No.: 35P4953
EAN: 4099889936001
MPN:
1586847-1
TE Connectivity
1586847-1 TE Connectivity PCB Connection Systems Image 1
1586847-1 TE Connectivity PCB Connection Systems Image 2
1586847-1 TE Connectivity PCB Connection Systems Image 3
1586847-1 TE Connectivity PCB Connection Systems Image 4
1586847-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 1,270 pcs.
Leadtime: 23 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4760 €
1100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1586847-1, TE Connectivity

Wire-to-Board, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Buchse/Stift
Nennspannung 600 V
Orientierung gerade
Polzahl 3-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes