1586848-1 | TE Connectivity
Plug housing, 12 pole, pitch 6.35 mm, straight, natural, 1586848-1
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 4,935 pcs.
Leadtime: 23 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing , 1586848-1, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire / Wire-to-Board, 12 Position, 6.35 mm centerline.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |