1586849-1 | TE Connectivity

Socket housing, 3 pole, pitch 6.35 mm, straight, natural, 1586849-1

Order No.: 35P4938
EAN: 4099889935851
MPN:
1586849-1
1586849-1 TE Connectivity PCB Connection Systems Image 1
1586849-1 TE Connectivity PCB Connection Systems Image 2
1586849-1 TE Connectivity PCB Connection Systems Image 3
1586849-1 TE Connectivity PCB Connection Systems Image 4
1586849-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,481.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2963 €

PCB Connection System, 1586849-1, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 3 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes