1586893-3 | TE Connectivity

Socket header, 3 pole, pitch 6.35 mm, angled, natural, 1586893-3

Order No.: 35P4726
EAN: 4099889934052
MPN:
1586893-3
1586893-3 TE Connectivity PCB Connection Systems Image 1
1586893-3 TE Connectivity PCB Connection Systems Image 2
1586893-3 TE Connectivity PCB Connection Systems Image 3
1586893-3 TE Connectivity PCB Connection Systems Image 4
1586893-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 1,890 pcs.
Leadtime: 21 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1586893-3, TE Connectivity

Wire-to-Board, Wire-to-Wire, Printed Circuit Board, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
Technical specifications
Version Buchsenleiste
Contact type Buchse
Pin number 3-polig
Grid 6.35 mm
Connection Leiterplattenanschluss
Orientation abgewinkelt
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 600 V
Rated current 12 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin CZ
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes