1589462-6 | TE Connectivity

Socket header, 5 pole, pitch 0.64 mm, straight, black, 1589462-6

Order No.: 34P3029
EAN: 4099889910056
MPN:
1589462-6
SSL005L2HN
1589462-6 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
267.8095 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 23 Weeks **
Total Price:
267.81 € *
Price list
Quantity
Price per unit*
1 pcs.
267.8095 €
2 pcs.
233.9540 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1589462-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 5
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection SMD
Connection plating Zinn-Blei
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Buchse
contact surface Zinn-Blei
Rated voltage 150 V
Orientation gerade
Pin number 5-polig
Grid 0.64 mm
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei