1658744-3 | TE Connectivity
Cage assembly, angled, 1658744-3
Order No.: 37P2494
EAN: 4099889824315
MPN:
1658744-3
Unit Price (€ / pc.)
27.4176 € *
Available: 0 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 8 Weeks **
Total Price:
27.42 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4176 €
10 pcs.
25.2280 €
25 pcs.
22.7052 €
50 pcs.
20.4323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage Assembly, 1658744-3, TE Connectivity
Cage Type: Ganged, Pluggable I/O Product Type: Cage Assembly, Integrated Lightpipes: No, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 1 x 4, Number of Ports: 4, Data Rate (Max): 4 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Operating Temperature Range: -55 – 85 °C, Pluggable I/O Applications: SFP, Circuit Application: Signal, EMI Containment Feature Type: EMI Springs, Included Lightpipe: No
Technical specifications
Connection | Press-fit | |
Number of rows | 1 | |
Version | Cage-Baugruppe | |
Additional parts | bestückt | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |