1717412-3 | TE Connectivity

Pin header, 8 pole, pitch 3.81 mm, angled, black, 1717412-3

Order No.: 59F361
MPN:
1717412-3
1717412-3 TE Connectivity PCB Connection Systems Image 1
1717412-3 TE Connectivity PCB Connection Systems Image 2
1717412-3 TE Connectivity PCB Connection Systems Image 3
1717412-3 TE Connectivity PCB Connection Systems Image 4
1717412-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Available in 5 Days: 6,745 pcs.
Leadtime: 21 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.8667 €
50 pcs.
5.3312 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1717412-3, TE Connectivity

PCB mount header, horizontal, Wire-to-Board, 8 Positions, 3.81 mm centerline, Fully Shrouded, Gold (Au).

Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 15 A
Orientation abgewinkelt
Pin number 8-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No