1734100-8 | TE Connectivity
Pin header, 80 pole, pitch 1.27 mm, straight, black, 1734100-8
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 5 Days: 814 pcs.
Leadtime: 12 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.6287 €
50 pcs.
5.0694 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1734100-8, AMP
Board-to-Board, Printed Circuit Board, Standard, Vertical, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 80
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 4 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 80-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |