1734261-2 | TE Connectivity
Pin header, 2 pole, pitch 1.25 mm, angled, natural, 1734261-2
Order No.: 36P9934
EAN: 4099889950762
MPN:
1734261-2
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 36,500 pcs.
Leadtime: 22 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.5712 €
2000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1734261-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: High Temperature Thermoplastic
- Housing Color: natural
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Rated current: 1 A
- Centerline (Pitch): 1.25 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 1.25 mm | |
Type of locking | No |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |