1734261-6 | TE Connectivity
Pin header, 6 pole, pitch 1.25 mm, angled, natural, 1734261-6
Order No.: 36P9938
EAN: 4099889950779
MPN:
1734261-6
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 23,000 pcs.
Leadtime: 11 Weeks **
Total Price:
952.00 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9520 €
2000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1734261-6, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: High Temperature Thermoplastic
- Housing Color: natural
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 1.25 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 6-polig | |
Grid | 1.25 mm | |
Connection | SMD | |
Orientation | abgewinkelt | |
Type of locking | Nein | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |