1734598-4 | TE Connectivity

Pin header, 4 pole, pitch 1.25 mm, straight, natural, 1734598-4

Order No.: 36P9915
EAN: 4099889950748
MPN:
1734598-4
1734598-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 32,040 pcs.
Leadtime: 22 Weeks **
Total Price:
310.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
0.6902 €

PCB Connection System, 1734598-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PA 9T GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 0.8 A
  • Centerline (Pitch): 1.25 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 4-polig
Grid 1.25 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Nein
contact surface verzinnt
Connection plating verzinnt
Rated voltage 100 V
Rated current 800 mA
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin GB
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes