1734709-9 | TE Connectivity

Pin header, 9 pole, pitch 1 mm, angled, natural, 1734709-9

Order No.: 71P3233
MPN:
1734709-9
1734709-9 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 11 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.428 €

Mount header, 1734709-9, TE Connectivity

The 1734709-9 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.

Features

  • Polarized
  • Square termination post
  • Provides design flexibility
  • Prevents stubbing contacts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vernickelt
Rated voltage 50 V
Rated current 0.8 A
Orientation abgewinkelt
Pin number 9-polig
Grid 1 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes