1734829-8 | TE Connectivity
Pin header, 8 pole, pitch 1.25 mm, angled, natural, 1734829-8
Order No.: 71P3238
EAN: 4099891722005
MPN:
1734829-8
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 8,580 pcs.
Leadtime: 11 Weeks **
Mount header, 1734829-8, TE Connectivity
The 1734829-8 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.
Features
- Polarized
- Square termination post
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 0.8 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 1.25 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |