1735446-4 | TE Connectivity

Pin header, 4 pole, pitch 2 mm, straight, natural, 1735446-4

Order No.: 37P1019
EAN: 4099889951288
MPN:
1735446-4
1735446-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Available in 5 Days: 30,590 pcs.
Leadtime: 11 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0774 €
7000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1735446-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 4-polig
Grid 2 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 250 V
Rated current 3 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes