1735446-9 | TE Connectivity
Pin header, 9 pole, pitch 2 mm, straight, natural, 1735446-9
Order No.: 37P1024
EAN: 4099889951332
MPN:
1735446-9
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,427.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19200 pcs.
0.1785 €
PCB Connection System, 1735446-9, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Orientation: straight
- Number of positions: 9
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 9-polig | |
Grid | 2 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |